Datasheets
AS29LV400B-120SC by: Alliance Semiconductor Corporation

Flash, 256KX16, 120ns, PDSO44, PLASTIC, MO-175AA, SO-44

Part Details for AS29LV400B-120SC by Alliance Semiconductor Corporation

Overview of AS29LV400B-120SC by Alliance Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AS29LV400B-120SC

AS29LV400B-120SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS29LV400B-120SC Part Data Attributes:

AS29LV400B-120SC Alliance Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
AS29LV400B-120SC Alliance Semiconductor Corporation Flash, 256KX16, 120ns, PDSO44, PLASTIC, MO-175AA, SO-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description PLASTIC, MO-175AA, SO-44
Pin Count 44
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Alternate Memory Width 8
JESD-30 Code R-PDSO-G44
Length 28.2 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 44
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 3.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 12.6 mm

Alternate Parts for AS29LV400B-120SC

This table gives cross-reference parts and alternative options found for AS29LV400B-120SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29LV400B-120SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29DL400BB-120SI Flash, 256KX16, 120ns, PDSO44, MO-180AA, SO-44 Spansion AS29LV400B-120SC vs AM29DL400BB-120SI
AM29LV400BB120SE Flash, 256KX16, 120ns, PDSO44, MO-180AA, SOP-44 Spansion AS29LV400B-120SC vs AM29LV400BB120SE
AM29DL400BB-120SF Flash, 256KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion AS29LV400B-120SC vs AM29DL400BB-120SF
AS29LV400B-120SI Flash, 256KX16, 120ns, PDSO44, PLASTIC, MO-175AA, SO-44 Alliance Semiconductor Corporation AS29LV400B-120SC vs AS29LV400B-120SI
AM29DL400BB-120SD Flash, 256KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion AS29LV400B-120SC vs AM29DL400BB-120SD
AM29LV400BB120SI Flash, 256KX16, 120ns, PDSO44, MO-180AA, SOP-44 Spansion AS29LV400B-120SC vs AM29LV400BB120SI
AM29DL400BB-120SK Flash, 256KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion AS29LV400B-120SC vs AM29DL400BB-120SK
Part Number Description Manufacturer Compare
AM29DL400BB-120SF Flash, 256KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion AS29LV400B-120SC vs AM29DL400BB-120SF
AM29DL400BB-120SK Flash, 256KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion AS29LV400B-120SC vs AM29DL400BB-120SK
AS29LV400B-120SI Flash, 256KX16, 120ns, PDSO44, PLASTIC, MO-175AA, SO-44 Alliance Semiconductor Corporation AS29LV400B-120SC vs AS29LV400B-120SI
AM29DL400BB-120SD Flash, 256KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion AS29LV400B-120SC vs AM29DL400BB-120SD
AM29LV400BB120SE Flash, 256KX16, 120ns, PDSO44, MO-180AA, SOP-44 Spansion AS29LV400B-120SC vs AM29LV400BB120SE
AM29LV400BB120SI Flash, 256KX16, 120ns, PDSO44, MO-180AA, SOP-44 Spansion AS29LV400B-120SC vs AM29LV400BB120SI
AM29DL400BB-120SI Flash, 256KX16, 120ns, PDSO44, MO-180AA, SO-44 Spansion AS29LV400B-120SC vs AM29DL400BB-120SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS29LV400B-120SC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS29LV400B-120SC by Alliance Semiconductor Corporation

  • Please alert me when AS29LV400B-120SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS29LV400B-120SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS29LV400B-120SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS29LV400B-120SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS29LV400B-120SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS29LV400B-120SC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: