Part Details for AS29LV016JBRG-55/ET by Micross Components
Overview of AS29LV016JBRG-55/ET by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS29LV016JBRG-55/ET
AS29LV016JBRG-55/ET CAD Models
AS29LV016JBRG-55/ET Part Data Attributes
|
AS29LV016JBRG-55/ET
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS29LV016JBRG-55/ET
Micross Components
Flash, 1MX16, 55ns, PDSO48, MO-142DD, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP56,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AS29LV016JBRG-55/ET
This table gives cross-reference parts and alternative options found for AS29LV016JBRG-55/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29LV016JBRG-55/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J55TFNR20 | Flash, 1MX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | AS29LV016JBRG-55/ET vs S29AL016J55TFNR20 |
S29AL016J55TFIR20 | Flash, 1MX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | AS29LV016JBRG-55/ET vs S29AL016J55TFIR20 |
AS29LV016JBRGR-55/XT | Flash, 1MX16, 55ns, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | AS29LV016JBRG-55/ET vs AS29LV016JBRGR-55/XT |
AS29LV016JBRG-55/XT | Flash, 1MX16, 55ns, MO-142DD, TSOP1-48 | Micross Components | AS29LV016JBRG-55/ET vs AS29LV016JBRG-55/XT |
S29AL016J55TFIR20 | Flash, 1MX16, 55ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | AS29LV016JBRG-55/ET vs S29AL016J55TFIR20 |
MX26LV160BTC-55G | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | AS29LV016JBRG-55/ET vs MX26LV160BTC-55G |
S29AL016J55TFNR20 | Flash, 1MX16, 55ns, PDSO48, | Infineon Technologies AG | AS29LV016JBRG-55/ET vs S29AL016J55TFNR20 |
S29AL016J55TFNR23 | Flash, 1MX16, 55ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | AS29LV016JBRG-55/ET vs S29AL016J55TFNR23 |
AS29LV016JBRGR-55/ET | Flash, 1MX16, 55ns, PDSO48, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | AS29LV016JBRG-55/ET vs AS29LV016JBRGR-55/ET |
S29AL016J55TFIR13 | Flash, 1MX16, 55ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | AS29LV016JBRG-55/ET vs S29AL016J55TFIR13 |