Part Details for AS29F002B-90LC by Alliance Semiconductor Corporation
Overview of AS29F002B-90LC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS29F002B-90LC
AS29F002B-90LC CAD Models
AS29F002B-90LC Part Data Attributes
|
AS29F002B-90LC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS29F002B-90LC
Alliance Semiconductor Corporation
Flash, 256KX8, 90ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 10K WRITE/ERASE CYCLE ENDURANCE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AS29F002B-90LC
This table gives cross-reference parts and alternative options found for AS29F002B-90LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F002B-90LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W49F020P-90B | Winbond Electronics Corp | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AS29F002B-90LC vs W49F020P-90B |
AM29F002NBB-90JI | Spansion | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | AS29F002B-90LC vs AM29F002NBB-90JI |
AT49F020-90JIT/R | Atmel Corporation | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AS29F002B-90LC vs AT49F020-90JIT/R |
MBM29F002B-90PD | FUJITSU Limited | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AS29F002B-90LC vs MBM29F002B-90PD |
AT49F020-90JC | Atmel Corporation | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AS29F002B-90LC vs AT49F020-90JC |
M29F002B-90K1TR | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | AS29F002B-90LC vs M29F002B-90K1TR |
AT49F020-90JI | Atmel Corporation | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AS29F002B-90LC vs AT49F020-90JI |