Part Details for AS27C256A-12ECAI by Micross Components
Overview of AS27C256A-12ECAI by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS27C256A-12ECAI
AS27C256A-12ECAI CAD Models
AS27C256A-12ECAI Part Data Attributes
|
AS27C256A-12ECAI
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS27C256A-12ECAI
Micross Components
UVPROM, 32KX8, 120ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AS27C256A-12ECAI
This table gives cross-reference parts and alternative options found for AS27C256A-12ECAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS27C256A-12ECAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QP27C256L-90/UA | UVPROM, 32KX8, 120ns, CMOS, JLCC-32 | Teledyne e2v | AS27C256A-12ECAI vs QP27C256L-90/UA |
5662-860636YC | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | AS27C256A-12ECAI vs 5662-860636YC |
27C256-12E/K | 32K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AS27C256A-12ECAI vs 27C256-12E/K |
5962-8606316YX | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | AS27C256A-12ECAI vs 5962-8606316YX |
AS27C256-12ECAXT | UVPROM, 32KX8, 120ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | AS27C256A-12ECAI vs AS27C256-12ECAXT |
FT27C256R-12LMB | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Force Technologies Ltd | AS27C256A-12ECAI vs FT27C256R-12LMB |
AM27C256-125LI | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AS27C256A-12ECAI vs AM27C256-125LI |
27C256-12/K | 32K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AS27C256A-12ECAI vs 27C256-12/K |
AT27C256R-12LC | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | AS27C256A-12ECAI vs AT27C256R-12LC |
CAT27HC256LE-12 | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, LCC-32 | Catalyst Semiconductor | AS27C256A-12ECAI vs CAT27HC256LE-12 |