Part Details for AS273G5LPTL by Emerson Embedded Power
Overview of AS273G5LPTL by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS273G5LPTL
AS273G5LPTL CAD Models
AS273G5LPTL Part Data Attributes:
|
AS273G5LPTL
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AS273G5LPTL
Emerson Embedded Power
SPECIALTY ANALOG CIRCUIT, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AS273G5LPTL
This table gives cross-reference parts and alternative options found for AS273G5LPTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273G5LPTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS273G5LPT | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AS273G5LPTL vs AS273G5LPT |
AS273G5LPTL | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Vertiv Inc | AS273G5LPTL vs AS273G5LPTL |
AS273G5LPT | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Vertiv Inc | AS273G5LPTL vs AS273G5LPT |
AS273G5LPT | SPECIALTY ANALOG CIRCUIT, PBCY3, TO-92, 3 PIN | Emerson Embedded Power | AS273G5LPTL vs AS273G5LPT |