Part Details for AS273G1LPB by Vertiv Inc
Overview of AS273G1LPB by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS273G1LPB
AS273G1LPB CAD Models
AS273G1LPB Part Data Attributes
|
AS273G1LPB
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AS273G1LPB
Vertiv Inc
Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AS273G1LPB
This table gives cross-reference parts and alternative options found for AS273G1LPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273G1LPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS273G1LPBL | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Vertiv Inc | AS273G1LPB vs AS273G1LPBL |
AS273G1LPBL | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AS273G1LPB vs AS273G1LPBL |