Part Details for AS273F1LPB by Artesyn Embedded Technologies
Overview of AS273F1LPB by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS273F1LPB
AS273F1LPB CAD Models
AS273F1LPB Part Data Attributes
|
AS273F1LPB
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS273F1LPB
Artesyn Embedded Technologies
Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for AS273F1LPB
This table gives cross-reference parts and alternative options found for AS273F1LPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273F1LPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS273F1LPBL | SPECIALTY ANALOG CIRCUIT, PBCY3, TO-92, 3 PIN | Emerson Embedded Power | AS273F1LPB vs AS273F1LPBL |
AS273F1LPB | SPECIALTY ANALOG CIRCUIT, PBCY3, TO-92, 3 PIN | Emerson Embedded Power | AS273F1LPB vs AS273F1LPB |
AS273F1LPBL | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AS273F1LPB vs AS273F1LPBL |