There are no models available for this part yet.
Overview of AS273F1LP13L by Vertiv Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for AS273F1LP13L by Vertiv Inc
Part Data Attributes for AS273F1LP13L by Vertiv Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Package Description
|
TO-92,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AS273F1LP13L
This table gives cross-reference parts and alternative options found for AS273F1LP13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273F1LP13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS273F1LP13 | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AS273F1LP13L vs AS273F1LP13 |
AS273F1LP13 | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Vertiv Inc | AS273F1LP13L vs AS273F1LP13 |
AS273F1LP13 | SPECIALTY ANALOG CIRCUIT, PBCY3, TO-92, 3 PIN | Emerson Embedded Power | AS273F1LP13L vs AS273F1LP13 |