Part Details for AS273-F1-D by Emerson Embedded Power
Overview of AS273-F1-D by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS273-F1-D
AS273-F1-D CAD Models
AS273-F1-D Part Data Attributes:
|
AS273-F1-D
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AS273-F1-D
Emerson Embedded Power
SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for AS273-F1-D
This table gives cross-reference parts and alternative options found for AS273-F1-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273-F1-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS273-F1D | Analog Circuit, PDSO8, PLASTIC, SOIC-8 | Vertiv Inc | AS273-F1-D vs AS273-F1D |
AS273-F1-LP | IC SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-F1-D vs AS273-F1-LP |
AS273-F5-G | IC SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-F1-D vs AS273-F5-G |
AS273-F1D | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Emerson Embedded Power | AS273-F1-D vs AS273-F1D |
AS273-G1D | Analog Circuit, PDSO8, PLASTIC, SOIC-8 | Artesyn Embedded Technologies | AS273-F1-D vs AS273-G1D |
AS273-F5LP | Analog Circuit, PBCY3, PLASTIC, TO-92, 3 PIN | Artesyn Embedded Technologies | AS273-F1-D vs AS273-F5LP |
AS273-G1LP | SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | AS273-F1-D vs AS273-G1LP |
AS273-G1G | Analog Circuit, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN | Artesyn Embedded Technologies | AS273-F1-D vs AS273-G1G |
AS273-F5-D | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | Artesyn Embedded Technologies | AS273-F1-D vs AS273-F5-D |
AS273-G1D | Analog Circuit, PDSO8, PLASTIC, SOIC-8 | Vertiv Inc | AS273-F1-D vs AS273-G1D |