Part Details for AS273-D1G by Artesyn Embedded Technologies
Overview of AS273-D1G by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS273-D1G
AS273-D1G CAD Models
AS273-D1G Part Data Attributes
|
AS273-D1G
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS273-D1G
Artesyn Embedded Technologies
Analog Circuit, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for AS273-D1G
This table gives cross-reference parts and alternative options found for AS273-D1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273-D1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS273-G1LP | SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | AS273-D1G vs AS273-G1LP |
AS273-D5-G | IC SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-D1G vs AS273-D5-G |
AS273-G1-D | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | Artesyn Embedded Technologies | AS273-D1G vs AS273-G1-D |
AS273-D1LP | SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | AS273-D1G vs AS273-D1LP |
AS273-F1LP | SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | AS273-D1G vs AS273-F1LP |
AS273-G1D | Analog Circuit, PDSO8, PLASTIC, SOIC-8 | Vertiv Inc | AS273-D1G vs AS273-G1D |
AS273-F5-D | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | Artesyn Embedded Technologies | AS273-D1G vs AS273-F5-D |
AS273-G1LP | Analog Circuit, PBCY3, PLASTIC, TO-92, 3 PIN | Artesyn Embedded Technologies | AS273-D1G vs AS273-G1LP |
AS273-D1D | Analog Circuit, PDSO8, PLASTIC, SOIC-8 | Artesyn Embedded Technologies | AS273-D1G vs AS273-D1D |
AS273-G1-LP | IC SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-D1G vs AS273-G1-LP |