Part Details for AS25J2700ET by Ohmite Mfg Co
Overview of AS25J2700ET by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS25J2700ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-AS25J2700ETTR-ND
|
DigiKey | 1.5W 270 OHM 5% ANTI SURGE Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.3100 | Buy Now |
Part Details for AS25J2700ET
AS25J2700ET CAD Models
AS25J2700ET Part Data Attributes
|
AS25J2700ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AS25J2700ET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 270ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for AS25J2700ET
This table gives cross-reference parts and alternative options found for AS25J2700ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS25J2700ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP000222 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 270ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | AS25J2700ET vs MP000222 |
SWR12JTEA2700N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 270ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | AS25J2700ET vs SWR12JTEA2700N |
PWR25J2700TEA | Fixed Resistor, 1.5W, 270ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | AS25J2700ET vs PWR25J2700TEA |
RPC2512JT270R | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 270ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS25J2700ET vs RPC2512JT270R |
PWR12JTEA2700 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 270ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AS25J2700ET vs PWR12JTEA2700 |
SWR12JBEA2700 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 270ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | AS25J2700ET vs SWR12JBEA2700 |