Part Details for AS235RAA12NGSN by Coilcraft Inc
Overview of AS235RAA12NGSN by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS235RAA12NGSN
AS235RAA12NGSN CAD Models
AS235RAA12NGSN Part Data Attributes
|
AS235RAA12NGSN
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AS235RAA12NGSN
Coilcraft Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0502 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.64 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for AS235RAA12NGSN
This table gives cross-reference parts and alternative options found for AS235RAA12NGSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS235RAA12NGSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS235RAA12NGSZ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs AS235RAA12NGSZ |
MS235RAA12NJTH | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs MS235RAA12NJTH |
MS235RAA12NJQH | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs MS235RAA12NJQH |
MS235RAA12NJQZ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs MS235RAA12NJQZ |
AS235RAA12NGSC | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs AS235RAA12NGSC |
MS235RAA12NJPH | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs MS235RAA12NJPH |
AS235RAA12NGSH | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs AS235RAA12NGSH |
ML235RAA12NJLZ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs ML235RAA12NJLZ |
MS235RAA12NJPZ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs MS235RAA12NJPZ |
MS235RAA12NJTZ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0402 | Coilcraft Inc | AS235RAA12NGSN vs MS235RAA12NJTZ |