Part Details for AS227M1C by Man Yue Technology Holdings Ltd
Overview of AS227M1C by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS227M1C
AS227M1C CAD Models
AS227M1C Part Data Attributes
|
AS227M1C
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
AS227M1C
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | AS(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | AS(16V) |
Alternate Parts for AS227M1C
This table gives cross-reference parts and alternative options found for AS227M1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS227M1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLA220M16TB28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AS227M1C vs AXLA220M16TB28X16 |
AXL220M16TR8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AS227M1C vs AXL220M16TR8X16 |
AXL220M16CF38X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AS227M1C vs AXL220M16CF38X16 |
AXLA220M16TR28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AS227M1C vs AXLA220M16TR28X16 |
AXLL220M16CF18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AS227M1C vs AXLL220M16CF18X16 |
701-016/221M8X16TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Tecate Group | AS227M1C vs 701-016/221M8X16TRF |
AXLL220M16CF38X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AS227M1C vs AXLL220M16CF38X16 |
AX220M16TR28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AS227M1C vs AX220M16TR28X16 |
AX220M16CF28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AS227M1C vs AX220M16CF28X16 |
227TTA016MPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | AS227M1C vs 227TTA016MPX |