-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SP5T, 100MHz Min, 2000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, 4 X 4 MM, MLF-16, 16 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1237-1-ND
|
DigiKey | IC RF SWITCH SP5T 2GHZ 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2940 In Stock |
|
$2.8559 / $5.6900 | Buy Now |
DISTI #
873-AS195-306LF
|
Mouser Electronics | RF Switch ICs .1-2GHz IL 1dB Iso 23dB RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
|
Quest Components | SP5T, 100MHZ MIN, 2000MHZ MAX, 1 FUNC, 1.1DB INSERTION LOSS-MAX, GAAS | 1619 |
|
$3.4200 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS195-306LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS195-306LF
Skyworks Solutions Inc
SP5T, 100MHz Min, 2000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, 4 X 4 MM, MLF-16, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, 4 X 4 MM, MLF-16, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 21 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.1 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SP5T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.6 |
This table gives cross-reference parts and alternative options found for AS195-306LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS195-306LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS195-306 | SP5T, 100MHz Min, 2000MHz Max, 1.1dB Insertion Loss-Max, 4 X 4 MM, MLF-16, 16 PIN | Skyworks Solutions Inc | AS195-306LF vs AS195-306 |