Part Details for AS195-306 by Alpha Industries
Overview of AS195-306 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AS195-306
AS195-306 CAD Models
AS195-306 Part Data Attributes:
|
AS195-306
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AS195-306
Alpha Industries
SP5T, 100MHz Min, 2000MHz Max, 1.1dB Insertion Loss-Max, MLF-16, 16 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.1 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | SP5T | |
VSWR-Max | 1.6 |
Alternate Parts for AS195-306
This table gives cross-reference parts and alternative options found for AS195-306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS195-306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS195-306 | SP5T, 100MHz Min, 2000MHz Max, 1.1dB Insertion Loss-Max, 4 X 4 MM, MLF-16, 16 PIN | Skyworks Solutions Inc | AS195-306 vs AS195-306 |
AS195-306LF | SP5T, 100MHz Min, 2000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, 4 X 4 MM, MLF-16, 16 PIN | Skyworks Solutions Inc | AS195-306 vs AS195-306LF |