Part Details for AS1902C26 by ams
Overview of AS1902C26 by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS1902C26
AS1902C26 CAD Models
AS1902C26 Part Data Attributes
|
AS1902C26
ams
Buy Now
Datasheet
|
Compare Parts:
AS1902C26
ams
IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO3, TO-236, SOT-23, 3 PIN, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Part Package Code | SOT-23 | |
Package Description | TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.00043 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for AS1902C26
This table gives cross-reference parts and alternative options found for AS1902C26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1902C26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1902C31 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO3, TO-236, SOT-23, 3 PIN, Power Management Circuit | ams | AS1902C26 vs AS1902C31 |
AS1903C31 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO3, TO-236, SOT-23, 3 PIN, Power Management Circuit | ams | AS1902C26 vs AS1903C31 |
AS1905C23 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236, SOT-23, 3 PIN, Power Management Circuit | ams | AS1902C26 vs AS1905C23 |
AS1905C26 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236, SOT-23, 3 PIN, Power Management Circuit | ams | AS1902C26 vs AS1905C26 |
AS1904C31 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236, SOT-23, 3 PIN, Power Management Circuit | ams | AS1902C26 vs AS1904C31 |
AS1902C23 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO3, TO-236, SOT-23, 3 PIN, Power Management Circuit | ams | AS1902C26 vs AS1902C23 |
AS1901C26 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO3, TO-236, SOT-23, 3 PIN, Power Management Circuit | ams | AS1902C26 vs AS1901C26 |