There are no models available for this part yet.
Overview of AS1702-T by ams
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for AS1702-T by ams
Part Data Attributes for AS1702-T by ams
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMS AG
|
Part Package Code
|
MSOP
|
Package Description
|
3 X 3 MM, 0.80 MM HEIGHT, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
22 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
1.6 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
10.4 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for AS1702-T
This table gives cross-reference parts and alternative options found for AS1702-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1702-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4889MA/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier | National Semiconductor Corporation | AS1702-T vs LM4889MA/NOPB |
LM4895IBPX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 | Texas Instruments | AS1702-T vs LM4895IBPX |
TS4990IQT | 1.2 W audio power amplifier with active low standby mode | STMicroelectronics | AS1702-T vs TS4990IQT |
MAX9654AUB+ | 3.3V, HD/SD Triple-Channel Filter Amplifiers with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | AS1702-T vs MAX9654AUB+ |
MAX9711ETC+T | 3W Mono/Stereo BTL Audio Power Amplifiers with Shutdown, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | AS1702-T vs MAX9711ETC+T |
LM4871LD | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | AS1702-T vs LM4871LD |
LM4900LDX/NOPB | 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8 | Texas Instruments | AS1702-T vs LM4900LDX/NOPB |
LM4895MDC | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | AS1702-T vs LM4895MDC |
LM4894LD | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | AS1702-T vs LM4894LD |
LM4895LDX/NOPB | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | AS1702-T vs LM4895LDX/NOPB |
Related Parts for AS1702-T
-
AS1701-TAudio/Video Amplifiers
-
APT26F120B2Power Field-Effect Transistors
-
AS1902A22Power Management Circuits
-
AS1742G-TMultiplexers or Switches
-
AP1184K5-18L-ULinear Regulator ICs
-
APA600-FG484AField Programmable Gate Arrays
-
AS1506-BTDT-100Other Interface ICs
-
AS1503-TDigital Potentiometers
-
AS339AMTR-E1Comparators