Part Details for AS1581T-3.3 by Alpha Semiconductor
Overview of AS1581T-3.3 by Alpha Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS1581T-3.3
AS1581T-3.3 CAD Models
AS1581T-3.3 Part Data Attributes
|
AS1581T-3.3
Alpha Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AS1581T-3.3
Alpha Semiconductor
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA SEMICONDUCTOR | |
Package Description | , SMSIP5H,.6,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.005% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |