Part Details for AS1580T by Exar Corporation
Overview of AS1580T by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS1580T
AS1580T CAD Models
AS1580T Part Data Attributes
|
AS1580T
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
AS1580T
Exar Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.62V Dropout, PSSO5, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.62 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 7 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.04 mm |
Alternate Parts for AS1580T
This table gives cross-reference parts and alternative options found for AS1580T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1580T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5253B-1GDPR5 | 1.25 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO5, D2PAK-5 | onsemi | AS1580T vs CS5253B-1GDPR5 |
CS5253-1GDPR5 | 1.25 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, D2PAK-5 | onsemi | AS1580T vs CS5253-1GDPR5 |
EZ1582CMTR | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN | Semtech Corporation | AS1580T vs EZ1582CMTR |
AS1583U | Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 1.15V Dropout, PSFM5, TO-220, 5 PIN | Sipex Corporation | AS1580T vs AS1583U |
CS5253-1GDPR5G | IC VREG 1.25 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, D2PAK-5, Adjustable Positive Single Output LDO Regulator | onsemi | AS1580T vs CS5253-1GDPR5G |
EZ1580CM | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.8V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN | Semtech Corporation | AS1580T vs EZ1580CM |
AS1583T | Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 1.15V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | AS1580T vs AS1583T |
EZ1582CMT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Semtech Corporation | AS1580T vs EZ1582CMT |
CS-5257A-1T5 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.25V Dropout, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Cherry Semiconductor Corporation | AS1580T vs CS-5257A-1T5 |
SPX1581U5-L | Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.5V Dropout, PSFM5, LEAD FREE, TO-220, 5 PIN | Sipex Corporation | AS1580T vs SPX1581U5-L |