Datasheets
AS13900H by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 1W, 390ohm, 1000V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for AS13900H by TT Electronics Resistors

Overview of AS13900H by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AS13900H

AS13900H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS13900H Part Data Attributes

AS13900H TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
AS13900H TT Electronics Resistors Fixed Resistor, Wire Wound, 1W, 390ohm, 1000V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature SEMI-PRECISION
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.5 mm
Lead Length 38.1 mm
Manufacturer Series AS
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 3.2 mm
Package Length 9.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Rated Temperature 125 °C
Reference Standard MIL-R-26
Resistance 390 Ω
Resistor Type FIXED RESISTOR
Series AS
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 3%
Working Voltage 1000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS13900H by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS13900H by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of AS13900H would you like to use for your alert(s)?
  • Please alert me when AS13900H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS13900H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS13900H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS13900H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS13900H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS13900H by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: