AS12FTF1104
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of AS12FTF1104 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AS12FTF1104 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS12FTF1104 by Viking Tech Corp

AS12FTF1104
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. AS12FTF1104
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for AS12FTF1104

This table gives cross-reference parts and alternative options found for AS12FTF1104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS12FTF1104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS100F1104TRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, NIC Components Corp AS12FTF1104 vs NRC-AS100F1104TRQYF
SR25W1104FTL Fixed Resistor, 1W, 1100000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation AS12FTF1104 vs SR25W1104FTL
MC2512L6F1104SE Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, SPC Multicomp AS12FTF1104 vs MC2512L6F1104SE
CR-12FL4---1M1 Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AS12FTF1104 vs CR-12FL4---1M1
RMCS2512FT1M10 Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AS12FTF1104 vs RMCS2512FT1M10
CR-12FL9---1M1 Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AS12FTF1104 vs CR-12FL9---1M1
NMCT2512FT1M10 RESISTOR, 1W, 1%, 200ppm, 1100000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AS12FTF1104 vs NMCT2512FT1M10
RMNW631104FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, Kamaya Inc AS12FTF1104 vs RMNW631104FTE
RC2512F1104-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc AS12FTF1104 vs RC2512F1104-07-RG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS12FTF1104 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS12FTF1104 by Viking Tech Corp

  • Please alert me when AS12FTF1104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS12FTF1104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS12FTF1104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS12FTF1104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS12FTF1104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS12FTF1104 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: