Part Details for AS12FTE8663 by Viking Tech Corp
Overview of AS12FTE8663 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS12FTE8663
AS12FTE8663 CAD Models
AS12FTE8663 Part Data Attributes
|
AS12FTE8663
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS12FTE8663
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 86600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for AS12FTE8663
This table gives cross-reference parts and alternative options found for AS12FTE8663. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS12FTE8663, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12FL4--866K | Fixed Resistor, Metal Glaze/thick Film, 1W, 86600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AS12FTE8663 vs CR-12FL4--866K |
MC2512-8663-FBW | Fixed Resistor, Metal Glaze/thick Film, 1W, 866000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | AS12FTE8663 vs MC2512-8663-FBW |
RGC2512FTD866K | Fixed Resistor, Metal Glaze/thick Film, 1W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS12FTE8663 vs RGC2512FTD866K |
MC2512-8663-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 866000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | AS12FTE8663 vs MC2512-8663-FB101Q |
RMNW63K8663FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 866000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | AS12FTE8663 vs RMNW63K8663FB |
MR25X8663FBL | Fixed Resistor, 1W, 866000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AS12FTE8663 vs MR25X8663FBL |
CAR25F8663CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 866000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | AS12FTE8663 vs CAR25F8663CT |
MC2512-8663-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 866000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | AS12FTE8663 vs MC2512-8663-FB101W |
RC2512F8663-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 866000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | AS12FTE8663 vs RC2512F8663-07-T70 |
MR25X8663FQL | Fixed Resistor, 1W, 866000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AS12FTE8663 vs MR25X8663FQL |