Part Details for AS12FTE3001 by Viking Tech Corp
Overview of AS12FTE3001 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS12FTE3001
AS12FTE3001 CAD Models
AS12FTE3001 Part Data Attributes
|
AS12FTE3001
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS12FTE3001
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for AS12FTE3001
This table gives cross-reference parts and alternative options found for AS12FTE3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS12FTE3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW63K3001FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | AS12FTE3001 vs RMNW63K3001FB |
RMNW63K3001FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | AS12FTE3001 vs RMNW63K3001FTE |
RGC2512FTD3K00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS12FTE3001 vs RGC2512FTD3K00 |
WR25X3001FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AS12FTE3001 vs WR25X3001FGL |
WR25X3001FTL | Fixed Resistor, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AS12FTE3001 vs WR25X3001FTL |
NMCR2512FT3K00 | RES,SMT,THICK FILM,3K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | AS12FTE3001 vs NMCR2512FT3K00 |
SR25X3001FBL | Fixed Resistor, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AS12FTE3001 vs SR25X3001FBL |
CR2512T100T3K+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | AS12FTE3001 vs CR2512T100T3K+-1% |
WR25X3001FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AS12FTE3001 vs WR25X3001FQL |
RMCS2512FT3K00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS12FTE3001 vs RMCS2512FT3K00 |