Part Details for AS1210KKX7R9BB475 by YAGEO Corporation
Overview of AS1210KKX7R9BB475 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1210KKX7R9BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1560
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo AS1210KKX7R9BB475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2585 |
|
$0.5290 / $1.0300 | Buy Now |
DISTI #
50AJ0706
|
Newark | Cap, Aec-Q200, 4.7Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo AS1210KKX7R9BB475 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2860 / $0.3010 | Buy Now |
DISTI #
311-4586-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
895 In Stock |
|
$0.1091 / $0.5600 | Buy Now |
DISTI #
AS1210KKX7R9BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ? 20%, C0G (NP0), 01005 [0402 Metric] - Tape and Reel (Alt: AS1210KKX7R9BB475) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 40000 |
|
$0.4340 | Buy Now |
DISTI #
603-AS1210KKX7R9BB47
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% AEC-Q200 HI CV RoHS: Compliant | 1497 |
|
$0.2790 / $0.9900 | Buy Now |
DISTI #
A03:0893_07947181
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2441 | Asia - 2000 |
|
$0.1086 / $0.1253 | Buy Now |
|
Future Electronics | AS Series 1210 4.7 uF 50 V ±10% X7R Automotive Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Container: Reel | 2000Reel |
|
$0.1050 / $0.1150 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive RoHS: Compliant |
33000 Partner Stock |
|
$0 | Buy Now |
DISTI #
85024428
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1086 / $0.1253 | Buy Now |
DISTI #
AS1210KKX7R9BB475
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% AEC-Q200 HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1340 / $0.1480 | Buy Now |
Part Details for AS1210KKX7R9BB475
AS1210KKX7R9BB475 CAD Models
AS1210KKX7R9BB475 Part Data Attributes
|
AS1210KKX7R9BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AS1210KKX7R9BB475
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AS1210KKX7R9BB475
This table gives cross-reference parts and alternative options found for AS1210KKX7R9BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1210KKX7R9BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T475K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AS1210KKX7R9BB475 vs C1210T475K5RAL7210 |
MBASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | AS1210KKX7R9BB475 vs MBASU32MSB7475KPNA01 |
GMX32X7R475K50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AS1210KKX7R9BB475 vs GMX32X7R475K50CT |
C1210C475K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | AS1210KKX7R9BB475 vs C1210C475K5RALTU |
UMK325B7475KM-P | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | AS1210KKX7R9BB475 vs UMK325B7475KM-P |
C1210T475K5RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AS1210KKX7R9BB475 vs C1210T475K5RAC7215 |
C1210T475K5RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AS1210KKX7R9BB475 vs C1210T475K5RBC7210 |
C1210X475K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1310, | KEMET Corporation | AS1210KKX7R9BB475 vs C1210X475K5RAL3325 |
GRJ32ER71H475KE11L | CAP CER 4.7UF 50V X7R 1210 | Murata Manufacturing Co Ltd | AS1210KKX7R9BB475 vs GRJ32ER71H475KE11L |
C1210C475K5RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | KEMET Corporation | AS1210KKX7R9BB475 vs C1210C475K5RAL7210 |