AS1206E1621A-T5
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of AS1206E1621A-T5 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AS1206E1621A-T5 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS1206E1621A-T5 by Thin Film Technology Corp (TFT)

AS1206E1621A-T5
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.559 mm
Package Length
3.048 mm
Package Style
SMT
Package Width
1.549 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1620 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. AS1206E1621A-T5
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AS1206E1621A-T5

This table gives cross-reference parts and alternative options found for AS1206E1621A-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1206E1621A-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73PF2B1K62BTG Fixed Resistor, Thin Film, 0.33W, 1620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity AS1206E1621A-T5 vs RP73PF2B1K62BTG
AR06BPC3V1621 Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd AS1206E1621A-T5 vs AR06BPC3V1621
AR06BTCO1621N Fixed Resistor, Thin Film, 0.333W, 1620ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp AS1206E1621A-T5 vs AR06BTCO1621N
SF12R1621AALQ Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation AS1206E1621A-T5 vs SF12R1621AALQ
RNCH1206BTE1K62 Fixed Resistor, Thin Film, 0.33W, 1620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc AS1206E1621A-T5 vs RNCH1206BTE1K62
RTW30D1206A1621-RG70 Fixed Resistor, Thin Film, 0.333W, 1620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc AS1206E1621A-T5 vs RTW30D1206A1621-RG70
RTX061621BDP4 Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec AS1206E1621A-T5 vs RTX061621BDP4
CRT1206-BY-1621EAS Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, Bourns Inc AS1206E1621A-T5 vs CRT1206-BY-1621EAS
WF12R1621AALQ Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation AS1206E1621A-T5 vs WF12R1621AALQ
NTRA12HA1621CTRQYF Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AS1206E1621A-T5 vs NTRA12HA1621CTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS1206E1621A-T5 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS1206E1621A-T5 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of AS1206E1621A-T5 would you like to use for your alert(s)?
  • Please alert me when AS1206E1621A-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS1206E1621A-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS1206E1621A-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS1206E1621A-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS1206E1621A-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS1206E1621A-T5 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: