Part Details for AS10FTF8R20 by Viking Tech Corp
Overview of AS10FTF8R20 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS10FTF8R20
AS10FTF8R20 CAD Models
AS10FTF8R20 Part Data Attributes
|
AS10FTF8R20
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS10FTF8R20
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AS10FTF8R20
This table gives cross-reference parts and alternative options found for AS10FTF8R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS10FTF8R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210FJ8R20 | RES,SMT,THICK FILM,8.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | AS10FTF8R20 vs NMCR1210FJ8R20 |
RMGW35-8R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AS10FTF8R20 vs RMGW35-8R2FB |
CR1210-4W-8R20FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | AS10FTF8R20 vs CR1210-4W-8R20FPT-13 |
ASC1210-8R2FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | AS10FTF8R20 vs ASC1210-8R2FT5 |
CR1210-4W-8R20FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | AS10FTF8R20 vs CR1210-4W-8R20FPT |
CRCW12108R20F200RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 8.2ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | AS10FTF8R20 vs CRCW12108R20F200RT1-PB |
RMCS1210FT8R20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS10FTF8R20 vs RMCS1210FT8R20 |
NMCR1210FG8R20 | RES,SMT,THICK FILM,8.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | AS10FTF8R20 vs NMCR1210FG8R20 |
NMCR1210FT8R20 | RES,SMT,THICK FILM,8.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | AS10FTF8R20 vs NMCR1210FT8R20 |
CR1210-4W-8R20FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | AS10FTF8R20 vs CR1210-4W-8R20FT-13 |