Part Details for AS10FTE4752 by Viking Tech Corp
Overview of AS10FTE4752 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS10FTE4752
AS10FTE4752 CAD Models
AS10FTE4752 Part Data Attributes
|
AS10FTE4752
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS10FTE4752
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AS10FTE4752
This table gives cross-reference parts and alternative options found for AS10FTE4752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS10FTE4752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTE4752F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AS10FTE4752 vs RK73H2EXTE4752F |
1210S3F4752C2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AS10FTE4752 vs 1210S3F4752C2E |
RK73H2ERTTDB4752F | RES,SMT,THICK FILM,47.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | AS10FTE4752 vs RK73H2ERTTDB4752F |
WCR1210-47K5FA | Fixed Resistor, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | AS10FTE4752 vs WCR1210-47K5FA |
NRC25F4752TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AS10FTE4752 vs NRC25F4752TRF |
NMCR1210FT47K5 | RES,SMT,THICK FILM,47.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | AS10FTE4752 vs NMCR1210FT47K5 |
1210S3F4752B3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AS10FTE4752 vs 1210S3F4752B3E |
1210W4F4752CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AS10FTE4752 vs 1210W4F4752CDE |
1210S3F4752CCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AS10FTE4752 vs 1210S3F4752CCE |
MC1210-4752-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | AS10FTE4752 vs MC1210-4752-FTW |