Datasheets
AS107681D by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 10W, 7680ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for AS107681D by TT Electronics Resistors

Overview of AS107681D by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AS107681D

AS107681D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS107681D Part Data Attributes

AS107681D TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
AS107681D TT Electronics Resistors Fixed Resistor, Wire Wound, 10W, 7680ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature SEMI-PRECISION
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 1 mm
Lead Length 38.1 mm
Manufacturer Series AS
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 9.8 mm
Package Length 46 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 10 W
Rated Temperature 125 °C
Reference Standard MIL-R-26
Resistance 7680 Ω
Resistor Type FIXED RESISTOR
Series AS
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 1000 V

Alternate Parts for AS107681D

This table gives cross-reference parts and alternative options found for AS107681D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS107681D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NAS107681D Fixed Resistor, Wire Wound, 10W, 7680ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors AS107681D vs NAS107681D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS107681D by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS107681D by TT Electronics Resistors

  • Please alert me when AS107681D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS107681D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS107681D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS107681D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS107681D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS107681D by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: