AS0A626-H2S6-7H
Description: Card Edge Connector

Overview of AS0A626-H2S6-7H by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AS0A626-H2S6-7H by Foxconn

Part # Manufacturer Description Stock Price Buy
NexGen Digital   1
RFQ

CAD Models for AS0A626-H2S6-7H by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS0A626-H2S6-7H by Foxconn

AS0A626-H2S6-7H
Foxconn
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.205 inch
Body Length
2.807 inch
Body/Shell Style
SOCKET
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
250VAC V
Durability
60 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
IVORY
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.024 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
5.1 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
204
UL Flammability Code
94V-0
Want to compare parts?
  1. AS0A626-H2S6-7H
    Foxconn
    Card Edge Connector
    VS

Alternate Parts for AS0A626-H2S6-7H

This table gives cross-reference parts and alternative options found for AS0A626-H2S6-7H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0A626-H2S6-7H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS0A623-H2S6-4H Card Edge Connector Foxconn AS0A626-H2S6-7H vs AS0A623-H2S6-4H
AS0A621-H2S6-4H Card Edge Connector Foxconn AS0A626-H2S6-7H vs AS0A621-H2S6-4H
2013290-2 (2013290-2) SEMI-HARD TRAY DDR3 204P 5.2H RVS Au0.25 TE Connectivity AS0A626-H2S6-7H vs 2013290-2
2-2013290-1 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2-2013290-1
2013290-3 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2013290-3
2-2013290-2 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2-2013290-2
Part Number Description Manufacturer Compare
2013290-2 (2013290-2) SEMI-HARD TRAY DDR3 204P 5.2H RVS Au0.25 TE Connectivity AS0A626-H2S6-7H vs 2013290-2
2-2013287-3 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2-2013287-3
2013287-2 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2013287-2
2-2013290-3 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2-2013290-3
2013289-3 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2013289-3
2013290-3 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2013290-3
2013310-1 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2013310-1
2-2013290-2 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2-2013290-2
2-2013290-1 Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket TE Connectivity AS0A626-H2S6-7H vs 2-2013290-1
2-2013287-1 (2-2013287-1) EMBOSS TAPE DDR3 204P 4H RVS TE Connectivity AS0A626-H2S6-7H vs 2-2013287-1

Related Parts for AS0A626-H2S6-7H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS0A626-H2S6-7H by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS0A626-H2S6-7H by Foxconn

  • Please alert me when AS0A626-H2S6-7H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS0A626-H2S6-7H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS0A626-H2S6-7H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS0A626-H2S6-7H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS0A626-H2S6-7H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS0A626-H2S6-7H by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: