Part Details for AS0805Q3302F-T5 by Thin Film Technology Corp (TFT)
Overview of AS0805Q3302F-T5 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS0805Q3302F-T5
AS0805Q3302F-T5 CAD Models
AS0805Q3302F-T5 Part Data Attributes
|
AS0805Q3302F-T5
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
AS0805Q3302F-T5
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.981 mm | |
Package Style | SMT | |
Package Width | 1.245 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AS0805Q3302F-T5
This table gives cross-reference parts and alternative options found for AS0805Q3302F-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0805Q3302F-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX053302FEP4 | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AS0805Q3302F-T5 vs RTX053302FEP4 |
RN73R2ATTP3302F50 | Fixed Resistor, Metal Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AS0805Q3302F-T5 vs RN73R2ATTP3302F50 |
RN732ATTE3302F50 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AS0805Q3302F-T5 vs RN732ATTE3302F50 |
RN73H2ATTD3302F50 | Fixed Resistor, Metal Film, 0.125W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AS0805Q3302F-T5 vs RN73H2ATTD3302F50 |
RN732ATTD3302F50 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AS0805Q3302F-T5 vs RN732ATTD3302F50 |
RTX053302FEP2 | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AS0805Q3302F-T5 vs RTX053302FEP2 |
RN732ALTD3302F50 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AS0805Q3302F-T5 vs RN732ALTD3302F50 |
RN732ALTDD3302F50 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AS0805Q3302F-T5 vs RN732ALTDD3302F50 |
RN732ALTE3302F50 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AS0805Q3302F-T5 vs RN732ALTE3302F50 |
RN732ATTED3302F50 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AS0805Q3302F-T5 vs RN732ATTED3302F50 |