Part Details for AS0707J0474T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of AS0707J0474T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS0707J0474T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-AS0707J0474T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC AS07 1210 3/4W 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0290 / $0.0370 | Order Now |
Part Details for AS0707J0474T5E
AS0707J0474T5E CAD Models
AS0707J0474T5E Part Data Attributes
|
AS0707J0474T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AS0707J0474T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AS0707J0474T5E
This table gives cross-reference parts and alternative options found for AS0707J0474T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0707J0474T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTG001210-4703JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | AS0707J0474T5E vs ACTG001210-4703JTP |
PWR13JTEQ4703 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AS0707J0474T5E vs PWR13JTEQ4703 |
CR-10JHD--470K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AS0707J0474T5E vs CR-10JHD--470K |
HP0734J0474T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AS0707J0474T5E vs HP0734J0474T5E |
PS0707J0474T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AS0707J0474T5E vs PS0707J0474T5E |
RBX35K474JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AS0707J0474T5E vs RBX35K474JTE |
NRCPS25J474TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AS0707J0474T5E vs NRCPS25J474TRQYF |
RPGW35K474JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AS0707J0474T5E vs RPGW35K474JB |
RBX35K474JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AS0707J0474T5E vs RBX35K474JB |
CPW40-474-JY | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | AS0707J0474T5E vs CPW40-474-JY |