AS06FTEO1803
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of AS06FTEO1803 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AS06FTEO1803 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS06FTEO1803 by Viking Tech Corp

AS06FTEO1803
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7/10/13 INCH
Rated Power Dissipation (P)
0.3333 W
Rated Temperature
70 °C
Resistance
180000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AS06FTEO1803
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AS06FTEO1803

This table gives cross-reference parts and alternative options found for AS06FTEO1803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS06FTEO1803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC3216F1803ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics AS06FTEO1803 vs RC3216F1803ES
1206W4F1803T1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd AS06FTEO1803 vs 1206W4F1803T1E
CR1206180KF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors AS06FTEO1803 vs CR1206180KF
RK73H2BLBC1803F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 180000ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc AS06FTEO1803 vs RK73H2BLBC1803F
RC3216F1803FS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics AS06FTEO1803 vs RC3216F1803FS
PCR1206FZ180KF RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 180000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components AS06FTEO1803 vs PCR1206FZ180KF
RC1206FR-07180K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thunder Precision Resistor Co Ltd AS06FTEO1803 vs RC1206FR-07180K
RMS12FE1803 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd AS06FTEO1803 vs RMS12FE1803
RC1206FRF13180K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AS06FTEO1803 vs RC1206FRF13180K
RK73H2BTBC1803F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AS06FTEO1803 vs RK73H2BTBC1803F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS06FTEO1803 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS06FTEO1803 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AS06FTEO1803 would you like to use for your alert(s)?
  • Please alert me when AS06FTEO1803 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS06FTEO1803 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS06FTEO1803 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS06FTEO1803 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS06FTEO1803.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS06FTEO1803 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: