Part Details for AS0402Q34R0A-T10 by Thin Film Technology Corp (TFT)
Overview of AS0402Q34R0A-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Part Details for AS0402Q34R0A-T10
AS0402Q34R0A-T10 CAD Models
AS0402Q34R0A-T10 Part Data Attributes
|
AS0402Q34R0A-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
AS0402Q34R0A-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.305 mm | |
Package Length | 0.991 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AS0402Q34R0A-T10
This table gives cross-reference parts and alternative options found for AS0402Q34R0A-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0402Q34R0A-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRE1034RL | Fixed Resistor, Thin Film, 0.0625W, 34ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AS0402Q34R0A-T10 vs RT0402WRE1034RL |
AR02BBD0340 | Fixed Resistor, Thin Film, 0.5W, 34ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AS0402Q34R0A-T10 vs AR02BBD0340 |
RTX0234R0BEH4 | Fixed Resistor, Thin Film, 0.0625W, 34ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AS0402Q34R0A-T10 vs RTX0234R0BEH4 |
ARG02BTD0340 | Fixed Resistor, Thin Film, 0.0625W, 34ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AS0402Q34R0A-T10 vs ARG02BTD0340 |
AR02BTDX0340 | Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AS0402Q34R0A-T10 vs AR02BTDX0340 |
RNCF0402BKC34R0 | Fixed Resistor, Thin Film, 0.063W, 34ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AS0402Q34R0A-T10 vs RNCF0402BKC34R0 |
RP73PG1E34RBTDF | Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AS0402Q34R0A-T10 vs RP73PG1E34RBTDF |
AR02BTD0340N | Fixed Resistor, Thin Film, 0.0625W, 34ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AS0402Q34R0A-T10 vs AR02BTD0340N |
WF04Q34R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AS0402Q34R0A-T10 vs WF04Q34R0ATLQ |
RTX0234R0BEH3 | Fixed Resistor, Thin Film, 0.0625W, 34ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AS0402Q34R0A-T10 vs RTX0234R0BEH3 |