Part Details for AS03JTF1R30 by Viking Tech Corp
Overview of AS03JTF1R30 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS03JTF1R30
AS03JTF1R30 CAD Models
AS03JTF1R30 Part Data Attributes
|
AS03JTF1R30
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS03JTF1R30
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AS03JTF1R30
This table gives cross-reference parts and alternative options found for AS03JTF1R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS03JTF1R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-1R3JPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS03JTF1R30 vs CR0603-16W-1R3JPT |
CR-03JL7---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AS03JTF1R30 vs CR-03JL7---1R3 |
RTT031R3JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AS03JTF1R30 vs RTT031R3JP2 |
RC0603JR-101R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AS03JTF1R30 vs RC0603JR-101R3L |
CR0603-16W-1R3JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS03JTF1R30 vs CR0603-16W-1R3JT-13 |
CR161R3J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS03JTF1R30 vs CR161R3J |
CR0603T200X1.3R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | AS03JTF1R30 vs CR0603T200X1.3R+-5% |
RMCF0603JG1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS03JTF1R30 vs RMCF0603JG1R30 |
RMCS0603JT1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS03JTF1R30 vs RMCS0603JT1R30 |
RC0603JR-131R3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AS03JTF1R30 vs RC0603JR-131R3P |