Part Details for AS03FTE1133 by Viking Tech Corp
Overview of AS03FTE1133 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS03FTE1133
AS03FTE1133 CAD Models
AS03FTE1133 Part Data Attributes
|
AS03FTE1133
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS03FTE1133
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AS03FTE1133
This table gives cross-reference parts and alternative options found for AS03FTE1133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS03FTE1133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0603113K1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AS03FTE1133 vs RCA0603113K1%100ET1E3 |
CDP0603113K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AS03FTE1133 vs CDP0603113K1%100PPM/KKS |
RCG0603100113K1%EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AS03FTE1133 vs RCG0603100113K1%EC |
0603WAF1133T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AS03FTE1133 vs 0603WAF1133T5E |
MR06X1133FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS03FTE1133 vs MR06X1133FBL |
ADF0603113K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AS03FTE1133 vs ADF0603113K1%100PPM/KKP5 |
CR161133F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS03FTE1133 vs CR161133F |
CR0603TT100X113K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AS03FTE1133 vs CR0603TT100X113K+/-1% |
CRCW0603113KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AS03FTE1133 vs CRCW0603113KFKEC |
RTT031133FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AS03FTE1133 vs RTT031133FP3 |