Part Details for AS03FTE10R7 by Viking Tech Corp
Overview of AS03FTE10R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS03FTE10R7
AS03FTE10R7 CAD Models
AS03FTE10R7 Part Data Attributes
|
AS03FTE10R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS03FTE10R7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AS03FTE10R7
This table gives cross-reference parts and alternative options found for AS03FTE10R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS03FTE10R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF060310R71%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AS03FTE10R7 vs ADF060310R71%100PPM/KKP |
ADF060310R71%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AS03FTE10R7 vs ADF060310R71%100PPM/KKP20 |
WR06X10R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AS03FTE10R7 vs WR06X10R7FTL |
RC0603FR-1310R7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AS03FTE10R7 vs RC0603FR-1310R7P |
MR06X10R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS03FTE10R7 vs MR06X10R7FBL |
RK73H1JTTDD10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AS03FTE10R7 vs RK73H1JTTDD10R7F |
D11/CRCW060310010R71%ET2E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AS03FTE10R7 vs D11/CRCW060310010R71%ET2E3 |
CDP060310R71%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AS03FTE10R7 vs CDP060310R71%100PPM/KKP10 |
ERJU03F10R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AS03FTE10R7 vs ERJU03F10R7V |
WCR0603-10R7FI | Fixed Resistor, 0.1W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AS03FTE10R7 vs WCR0603-10R7FI |