AS02JTEX6802
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of AS02JTEX6802 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for AS02JTEX6802 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS02JTEX6802 by Viking Tech Corp

AS02JTEX6802
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
68000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. AS02JTEX6802
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for AS02JTEX6802

This table gives cross-reference parts and alternative options found for AS02JTEX6802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02JTEX6802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR04X683JBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AS02JTEX6802 vs MR04X683JBL
RMCS0402JT68K0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AS02JTEX6802 vs RMCS0402JT68K0
CR-02JPB---68K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AS02JTEX6802 vs CR-02JPB---68K
CDI040268K5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AS02JTEX6802 vs CDI040268K5%100PPM/KNS
RC0402JR-7D68KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AS02JTEX6802 vs RC0402JR-7D68KL
RMNW10K683JTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc AS02JTEX6802 vs RMNW10K683JTH
RM04J683CTD-H Fixed Resistor, Cal-Chip Electronics AS02JTEX6802 vs RM04J683CTD-H
CQ02WGJ0683TCE Fixed Resistor, 0.0625W, 68000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AS02JTEX6802 vs CQ02WGJ0683TCE
232270570683 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation AS02JTEX6802 vs 232270570683
RCS1005J683ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, Samsung Electro-Mechanics AS02JTEX6802 vs RCS1005J683ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS02JTEX6802 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS02JTEX6802 by Viking Tech Corp

  • Please alert me when AS02JTEX6802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS02JTEX6802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS02JTEX6802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS02JTEX6802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS02JTEX6802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS02JTEX6802 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: