AS02JTEX3600
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of AS02JTEX3600 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for AS02JTEX3600 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS02JTEX3600 by Viking Tech Corp

AS02JTEX3600
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. AS02JTEX3600
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for AS02JTEX3600

This table gives cross-reference parts and alternative options found for AS02JTEX3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02JTEX3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC-04361JB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd AS02JTEX3600 vs RMC-04361JB
MR04X361JDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AS02JTEX3600 vs MR04X361JDL
RC0402JR-10360RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AS02JTEX3600 vs RC0402JR-10360RL
RC0402J361-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc AS02JTEX3600 vs RC0402J361-07-T70
HQ02WGJ0361T5E Fixed Resistor, 0.0625W, 360ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AS02JTEX3600 vs HQ02WGJ0361T5E
RC0402J361-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc AS02JTEX3600 vs RC0402J361-07-RG70
CR-02JPC--360R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AS02JTEX3600 vs CR-02JPC--360R
WR04X361JDL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation AS02JTEX3600 vs WR04X361JDL
RC1005J361CS Fixed Resistor, Metal Glaze/thick Film, 0.06W, 360ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics AS02JTEX3600 vs RC1005J361CS
WR04X361JQL Fixed Resistor, 0.0625W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation AS02JTEX3600 vs WR04X361JQL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS02JTEX3600 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS02JTEX3600 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AS02JTEX3600 would you like to use for your alert(s)?
  • Please alert me when AS02JTEX3600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS02JTEX3600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS02JTEX3600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS02JTEX3600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS02JTEX3600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS02JTEX3600 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: