Part Details for AS02JTEX1501 by Viking Tech Corp
Overview of AS02JTEX1501 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS02JTEX1501
AS02JTEX1501 CAD Models
AS02JTEX1501 Part Data Attributes
|
AS02JTEX1501
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS02JTEX1501
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AS02JTEX1501
This table gives cross-reference parts and alternative options found for AS02JTEX1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02JTEX1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA04J152TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AS02JTEX1501 vs NRCA04J152TRQYF |
RC0402JR-131K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AS02JTEX1501 vs RC0402JR-131K5L |
RC0402JR-7D1K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AS02JTEX1501 vs RC0402JR-7D1K5L |
RMSW10K152JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AS02JTEX1501 vs RMSW10K152JB |
232270512152 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 1500ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS02JTEX1501 vs 232270512152 |
AR0402JR-071K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AS02JTEX1501 vs AR0402JR-071K5L |
RMNW10K152JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AS02JTEX1501 vs RMNW10K152JB |
RCS1005J152ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | AS02JTEX1501 vs RCS1005J152ES |
HQ02WGJ0152T5E | Fixed Resistor, 0.0625W, 1500ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AS02JTEX1501 vs HQ02WGJ0152T5E |
RMCS0402JG1K50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS02JTEX1501 vs RMCS0402JG1K50 |