Part Details for AS02JTE1100 by Viking Tech Corp
Overview of AS02JTE1100 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS02JTE1100
AS02JTE1100 CAD Models
AS02JTE1100 Part Data Attributes
|
AS02JTE1100
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS02JTE1100
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AS02JTE1100
This table gives cross-reference parts and alternative options found for AS02JTE1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02JTE1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270587111L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS02JTE1100 vs 232270587111L |
CAS04J111CT | Fixed Resistor, 0.0625W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AS02JTE1100 vs CAS04J111CT |
CDI0402110R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AS02JTE1100 vs CDI0402110R5%100PPM/KNS |
232270570111L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS02JTE1100 vs 232270570111L |
RCS1005J111ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | AS02JTE1100 vs RCS1005J111ES |
RC0402J111-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | AS02JTE1100 vs RC0402J111-07-T70 |
CAR04J111CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AS02JTE1100 vs CAR04J111CT |
MR04X111JDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AS02JTE1100 vs MR04X111JDL |
MC0402L6J1100SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | AS02JTE1100 vs MC0402L6J1100SE |
NRCA04J111TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AS02JTE1100 vs NRCA04J111TRQYF |