AS02JTE1003
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of AS02JTE1003 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for AS02JTE1003 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS02JTE1003 by Viking Tech Corp

AS02JTE1003
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. AS02JTE1003
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for AS02JTE1003

This table gives cross-reference parts and alternative options found for AS02JTE1003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02JTE1003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C04021A1003JKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation AS02JTE1003 vs 9C04021A1003JKPF4
HP02WAJ0104TCE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd AS02JTE1003 vs HP02WAJ0104TCE
NRCA04J104TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp AS02JTE1003 vs NRCA04J104TRQYF
AR0402JR-07100KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation AS02JTE1003 vs AR0402JR-07100KL
CDI0402100K5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AS02JTE1003 vs CDI0402100K5%100PPM/KNP10
NRC-AS04J104TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp AS02JTE1003 vs NRC-AS04J104TRQYF
CR-02JPC--100K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AS02JTE1003 vs CR-02JPC--100K
WR04X104JDLV Fixed Resistor, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, Walsin Technology Corporation AS02JTE1003 vs WR04X104JDLV
WR04X104JDL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation AS02JTE1003 vs WR04X104JDL
HQ02WGJ0104TEE Fixed Resistor, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AS02JTE1003 vs HQ02WGJ0104TEE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS02JTE1003 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS02JTE1003 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AS02JTE1003 would you like to use for your alert(s)?
  • Please alert me when AS02JTE1003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS02JTE1003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS02JTE1003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS02JTE1003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS02JTE1003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS02JTE1003 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: