Part Details for AS02FTF1R80 by Viking Tech Corp
Overview of AS02FTF1R80 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS02FTF1R80
AS02FTF1R80 CAD Models
AS02FTF1R80 Part Data Attributes
|
AS02FTF1R80
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS02FTF1R80
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AS02FTF1R80
This table gives cross-reference parts and alternative options found for AS02FTF1R80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02FTF1R80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF0402FR-071R8L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AS02FTF1R80 vs AF0402FR-071R8L |
RC0402FR-131R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AS02FTF1R80 vs RC0402FR-131R8L |
9C04021A1R80FLPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | AS02FTF1R80 vs 9C04021A1R80FLPF3 |
RMCS0402FT1R80-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AS02FTF1R80 vs RMCS0402FT1R80-HP |
AA0402FR-071R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AS02FTF1R80 vs AA0402FR-071R8L |
232270621808L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | AS02FTF1R80 vs 232270621808L |
RC0402FR-101R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AS02FTF1R80 vs RC0402FR-101R8L |
AA0402FR-131R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | AS02FTF1R80 vs AA0402FR-131R8L |
SG73P1ELTP1R80F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.8 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | AS02FTF1R80 vs SG73P1ELTP1R80F |
CR0402-16W-1R80FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | AS02FTF1R80 vs CR0402-16W-1R80FPT |