Part Details for AS02FTEX1430 by Viking Tech Corp
Overview of AS02FTEX1430 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS02FTEX1430
AS02FTEX1430 CAD Models
AS02FTEX1430 Part Data Attributes
|
AS02FTEX1430
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS02FTEX1430
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AS02FTEX1430
This table gives cross-reference parts and alternative options found for AS02FTEX1430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02FTEX1430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGF1430TEE | Fixed Resistor, 0.0625W, 143ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AS02FTEX1430 vs CQ02WGF1430TEE |
CRS0402-16W-1430FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 143ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | AS02FTEX1430 vs CRS0402-16W-1430FT |
CRG0402-P-1430FT | Fixed Resistor, 0.063W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | AS02FTEX1430 vs CRG0402-P-1430FT |
CDF-N0402143R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | AS02FTEX1430 vs CDF-N0402143R1%100PPM/KNS |
0402WGF1430T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 143ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AS02FTEX1430 vs 0402WGF1430T1 |
RM04F1430CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AS02FTEX1430 vs RM04F1430CTD-H |
RK73H1ERTTPB1430F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 143ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AS02FTEX1430 vs RK73H1ERTTPB1430F |
D1004028B1430FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AS02FTEX1430 vs D1004028B1430FP0 |
0402WGF1430C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 143ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AS02FTEX1430 vs 0402WGF1430C2E |
MC0402-1430-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AS02FTEX1430 vs MC0402-1430-FB101Q |