Part Details for AS01FTFL3600 by Viking Tech Corp
Overview of AS01FTFL3600 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS01FTFL3600
AS01FTFL3600 CAD Models
AS01FTFL3600 Part Data Attributes
|
AS01FTFL3600
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS01FTFL3600
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0833W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7/10/13 INCH | |
Rated Power Dissipation (P) | 0.0833 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AS01FTFL3600
This table gives cross-reference parts and alternative options found for AS01FTFL3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS01FTFL3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280663600 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS01FTFL3600 vs 232280663600 |
RK73H1HLTC3600F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AS01FTFL3600 vs RK73H1HLTC3600F |
232280673601 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS01FTFL3600 vs 232280673601 |
RK73H1HGTCM3600F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AS01FTFL3600 vs RK73H1HGTCM3600F |
232280673600 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS01FTFL3600 vs 232280673600 |
232280663601 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS01FTFL3600 vs 232280663601 |
RMPC06-361FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AS01FTFL3600 vs RMPC06-361FPA |
232280683600 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS01FTFL3600 vs 232280683600 |
RPC01T361F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taiyosha Electric Co Ltd | AS01FTFL3600 vs RPC01T361F |