Part Details for AS-FREQ-17-SP-T by Raltron Electronics Corporation
Overview of AS-FREQ-17-SP-T by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for AS-FREQ-17-SP-T
AS-FREQ-17-SP-T CAD Models
AS-FREQ-17-SP-T Part Data Attributes
|
AS-FREQ-17-SP-T
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-FREQ-17-SP-T
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 3.2MHz Min, 40.32MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 40.32 MHz | |
Operating Frequency-Min | 3.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB5XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | |
Surface Mount | NO |