Part Details for AS-3.579545-18-SMD-H30-TR by Raltron Electronics Corporation
Overview of AS-3.579545-18-SMD-H30-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part Details for AS-3.579545-18-SMD-H30-TR
AS-3.579545-18-SMD-H30-TR CAD Models
AS-3.579545-18-SMD-H30-TR Part Data Attributes
|
AS-3.579545-18-SMD-H30-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-3.579545-18-SMD-H30-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC-49, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12.0mm x 4.8mm x 3.0mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for AS-3.579545-18-SMD-H30-TR
This table gives cross-reference parts and alternative options found for AS-3.579545-18-SMD-H30-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS-3.579545-18-SMD-H30-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS-3.579545-18-EXT-SMD-H30-TR | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC-49, SMD, 2 PIN | Raltron Electronics Corporation | AS-3.579545-18-SMD-H30-TR vs AS-3.579545-18-EXT-SMD-H30-TR |