Part Details for AS-25301DLF by TT Electronics Resistors
Overview of AS-25301DLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS-25301DLF
AS-25301DLF CAD Models
AS-25301DLF Part Data Attributes
|
AS-25301DLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
AS-25301DLF
TT Electronics Resistors
RESISTOR, WIRE WOUND, 3W, 0.5%, 20ppm, 5300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Additional Feature | SEMI-PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | AS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.3 mm | |
Package Length | 12.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-R-26 | |
Resistance | 5300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1000 V |