-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC-49, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8619
|
Newark | Crystal, 20Mhz, 20Pf, 10.3Mm X 3.8Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 10.3Mm X 3.8Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:As-Smd Series Rohs Compliant: Yes |Raltron AS-20.000-20-SMD-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 114 |
|
$0.0300 | Buy Now |
DISTI #
2151-AS-20.000-20-SMD-TRCT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2396 In Stock |
|
$0.0866 / $0.1800 | Buy Now |
|
Future Electronics | AS-SMD Series 20 MHz ±30 ppm 20pF -20°C TO +70°C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0688 | Buy Now |
|
Karl Kruse GmbH & Co KG | CRYSTAL | 1000 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL 20.0000MHZ 20PF SMD | 126 |
|
$0.1336 / $0.1536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC-49, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | RALTRON | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12mm X 4.8mm X 4mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for AS-20.000-20-SMD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS-20.000-20-SMD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4STCBMF20.0-1-BAG200 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49S, 2 PIN | Abracon Corporation | AS-20.000-20-SMD-TR vs FC4STCBMF20.0-1-BAG200 |
FC9STCBMF20.0 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Abracon Corporation | AS-20.000-20-SMD-TR vs FC9STCBMF20.0 |