Part Details for AS-12.000-20 by Raltron Electronics Corporation
Overview of AS-12.000-20 by Raltron Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS-12.000-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8678
|
Newark | Crystal, 12Mhz, 20Pf, 11.35Mm X 5Mm Rohs Compliant: Yes |Raltron AS-12.000-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$0.1060 / $0.1660 | Buy Now |
DISTI #
2151-AS-12.000-20-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0679 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0563 | Buy Now |
|
Karl Kruse GmbH & Co KG | CRYSTAL | 1000 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL 12MHZ 20pF DIP TOLERANS 30/50 RALTRON | 0 |
|
$0.1253 / $0.1441 | RFQ |
Part Details for AS-12.000-20
AS-12.000-20 CAD Models
AS-12.000-20 Part Data Attributes
|
AS-12.000-20
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-12.000-20
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | RALTRON | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO |