Part Details for ARV12A12Q by Panasonic Electronic Components
Overview of ARV12A12Q by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARV12A12Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$721.5500 | Buy Now |
|
Onlinecomponents.com | RF Switch SPDT 0MHz to 8GHz 70dB RoHS: Compliant | 0 |
|
$629.7700 / $1,149.9600 | Buy Now |
|
Master Electronics | RF Switch SPDT 0MHz to 8GHz 70dB RoHS: Compliant | 0 |
|
$629.7700 / $1,149.9600 | Buy Now |
Part Details for ARV12A12Q
ARV12A12Q CAD Models
ARV12A12Q Part Data Attributes
|
ARV12A12Q
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARV12A12Q
Panasonic Electronic Components
RF Coaxial Relay, SPDT, Latched, 0.058A (Coil), 12VDC (Coil), 700mW (Coil), 8000MHz, 30W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 17.8 mm | |
Body Height | 13.3 mm | |
Body Length or Diameter | 18 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.058 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 700 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 205.7 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
Input Power-Max | 30 W | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 18mm x 17.8mm x 13.3mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Switching Time | 30 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.35 |